TWCE147M060SLSZ0000
vs
TWCE147M060SLLZ0700
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
140 µF
140 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
10.31 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
760 mΩ
760 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.008 mA
0.008 mA
Length
26.97 mm
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Ripple Current
721.5 mA
721.5 mA
Surface Mount
NO
NO
Tan Delta
0.08
8
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Compare TWCE147M060SLSZ0000 with alternatives
Compare TWCE147M060SLLZ0700 with alternatives