TWCE147M060SLSZ0000
vs
135D147X0060K2E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
140 µF
140 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
10.31 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
760 mΩ
1500 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.008 mA
0.008 mA
Length
26.97 mm
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Ripple Current
721.5 mA
721.5 mA
Surface Mount
NO
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn60Pb40)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Compare TWCE147M060SLSZ0000 with alternatives
Compare 135D147X0060K2E3 with alternatives