T191C827M015MSC vs T295C827M015MSC feature comparison

T191C827M015MSC KEMET Corporation

Buy Now Datasheet

T295C827M015MSC KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e0
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-STD-202 MIL-PRF-39006/25
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T191C827M015MSC with alternatives

Compare T295C827M015MSC with alternatives