TWCD686M060SCSZ0700 Kyocera AVX ComponentsBuy Now Datasheet |
TWCD686M060SCLZ000H Kyocera AVX ComponentsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 68 µF | 68 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Diameter | 10.31 mm | 10.31 mm |
Dielectric Material | TANTALUM (WET) | TANTALUM (WET) |
ESR | 2540 mΩ | 2540 mΩ |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | 0.002 mA |
Length | 19.46 mm | 19.46 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Axial | Axial |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 60 V | 60 V |
Ripple Current | 532.35 mA | 532.35 mA |
Surface Mount | NO | NO |
Tan Delta | 0.13 | 13.0 |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Rohs Code | No | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |