TWCD506M060CCLZ0700 vs TWCD506M060CCLZ0000 feature comparison

TWCD506M060CCLZ0700 Kyocera AVX Components

Buy Now Datasheet

TWCD506M060CCLZ0000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 50 µF 50 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2650 mΩ 2650 mΩ
JESD-609 Code e3
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 518.7 mA 518.7 mA
Surface Mount NO NO
Tan Delta 10.0 10.0
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No

Compare TWCD506M060CCLZ0700 with alternatives

Compare TWCD506M060CCLZ0000 with alternatives