TWCD506M060CCLZ0700
vs
136D506X0060T3E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
50 µF
50 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.53 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2650 mΩ
1330 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.002 mA
0.002 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Ripple Current
518.7 mA
1330 mA
Surface Mount
NO
NO
Tan Delta
10.0
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.21.00.20
Factory Lead Time
16 Weeks
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Compare TWCD506M060CCLZ0700 with alternatives
Compare 136D506X0060T3E3 with alternatives