TWCD437M008SCLZ000H
vs
T292C437M008ASC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
430 µF
430 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
10.31 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1420 mΩ
Leakage Current
0.002 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
8 V
8 V
Ripple Current
711.75 mA
Surface Mount
NO
NO
Tan Delta
46.0
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e0
Packing Method
Tray
Reference Standard
MIL-STD-202
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare TWCD437M008SCLZ000H with alternatives
Compare T292C437M008ASC with alternatives