Part Details for T292C437M008ASC by KEMET Corporation
Overview of T292C437M008ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T292C437M008ASC
T292C437M008ASC CAD Models
T292C437M008ASC Part Data Attributes
|
T292C437M008ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T292C437M008ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 430uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 430 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T292C437M008ASC
This table gives cross-reference parts and alternative options found for T292C437M008ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T292C437M008ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T290C437M008ASC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 430uF, | KEMET Corporation | T292C437M008ASC vs T290C437M008ASC |
TWCD437M008SLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, | Kyocera AVX Components | T292C437M008ASC vs TWCD437M008SLSZ000H |
TWCD437M008SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 430uF, | Kyocera AVX Components | T292C437M008ASC vs TWCD437M008SCLZ000H |
T290C437M008RSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 430uF, | KEMET Corporation | T292C437M008ASC vs T290C437M008RSC |
T192C437M008PSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 430uF, | KEMET Corporation | T292C437M008ASC vs T192C437M008PSC |
T292C437M008MSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 430uF, | KEMET Corporation | T292C437M008ASC vs T292C437M008MSC |
TWCD437M008SLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T292C437M008ASC vs TWCD437M008SLLZ070H |
TWCD437M008SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T292C437M008ASC vs TWCD437M008SLLZ9000 |
T292C437M008PSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 430uF, | KEMET Corporation | T292C437M008ASC vs T292C437M008PSC |
TWCD437M008SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 8V, 20% +Tol, 20% -Tol, 430uF | Kyocera AVX Components | T292C437M008ASC vs TWCD437M008SLSZ0000 |