TWCD437M008CLLZ0000 vs M39006/22-0476 feature comparison

TWCD437M008CLLZ0000 Kyocera AVX Components

Buy Now Datasheet

M39006/22-0476 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 430 µF 430 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 710 mΩ 1420 mΩ
Leakage Current 0.002 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Ripple Current 711.75 mA
Surface Mount NO NO
Tan Delta 23.0
Terminal Shape WIRE WIRE
Base Number Matches 1 4
Reference Standard MIL-PRF-39006

Compare TWCD437M008CLLZ0000 with alternatives

Compare M39006/22-0476 with alternatives