M39006/22-0476
vs
M39006/30-0256H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CORNELL-DUBILIER ELECTRONICS INC
NISSEI ELECTRIC CO LTD
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.0020
Capacitance
430 µF
430 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Manufacturer Series
M39006/22
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
8 V
8 V
Reference Standard
MIL-C-39006/22
MIL-PRF-39006/30
Ripple Current
1825 mA
711.75 mA
Surface Mount
NO
NO
Tan Delta
0.46
0.23
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
WIRE
Base Number Matches
4
2
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.002 mA
Number of Terminals
2
Compare M39006/30-0256H with alternatives