TWCB397K015CLSZ0700
vs
TWCB397K015CLSZ000H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
390 µF
390 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1260 mΩ
1260 mΩ
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
16.28 mm
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Ripple Current
565.5 mA
Surface Mount
NO
NO
Tan Delta
0.37
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
No
Compare TWCB397K015CLSZ0700 with alternatives
Compare TWCB397K015CLSZ000H with alternatives