TWCB397K015CLSZ0700 vs M39006/31-0204H feature comparison

TWCB397K015CLSZ0700 Kyocera AVX Components

Buy Now Datasheet

M39006/31-0204H Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 390 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET)
ESR 1260 mΩ
JESD-609 Code e3
Leakage Current 0.003 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Ripple Current 565.5 mA
Surface Mount NO
Tan Delta 0.37
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 4
HTS Code 8532.21.0020

Compare TWCB397K015CLSZ0700 with alternatives