TWCB146M125CCSZ000H
vs
TWCB146M125CCLZ9000
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
14 µF
14 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
5690 mΩ
5690 mΩ
Length
16.28 mm
16.28 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
125 V
125 V
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Leakage Current
0.001 mA
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
860 mA
Surface Mount
NO
Tan Delta
0.06
Terminal Shape
WIRE
Compare TWCB146M125CCSZ000H with alternatives
Compare TWCB146M125CCLZ9000 with alternatives