TWCB146M125CCLZ000H vs TWCB146M125CLSZ000H feature comparison

TWCB146M125CCLZ000H Kyocera AVX Components

Buy Now Datasheet

TWCB146M125CLSZ000H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 14 µF 14 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 5690 mΩ 2850 mΩ
Length 16.28 mm 16.28 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 125 V 125 V
Base Number Matches 1 1

Compare TWCB146M125CCLZ000H with alternatives

Compare TWCB146M125CLSZ000H with alternatives