TWCB146M125CLSZ000H
vs
M39006/22-0650H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AVX CORP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
14 µF
14 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (DRY/SOLID)
ESR
2850 mΩ
Length
16.28 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
125 V
125 V
Base Number Matches
1
3
Leakage Current
0.001 mA
Manufacturer Series
CLR79
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Reference Standard
MIL-PRF-39006/22
Ripple Current
335.4 mA
Surface Mount
NO
Tan Delta
0.06
Terminal Shape
WIRE
Compare TWCB146M125CLSZ000H with alternatives
Compare M39006/22-0650H with alternatives