TWCB127M015CCSZ070H
vs
M39006/22-0290H
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AVX CORP
|
NISSEI ELECTRIC CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 85CEL
|
|
Capacitance |
120 µF
|
120 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.14 mm
|
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (DRY/SOLID)
|
ESR |
1990 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Length |
16.28 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
15 V
|
15 V
|
Ripple Current |
565.5 mA
|
565.5 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
18.0
|
0.18
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
CLR79
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
MIL-PRF-39006/22
|
|
|
|
Compare TWCB127M015CCSZ070H with alternatives
Compare M39006/22-0290H with alternatives