TWCB127M015CCSZ070H
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED

Overview of TWCB127M015CCSZ070H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWCB127M015CCSZ070H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCB127M015CCSZ070H by Kyocera AVX Components

TWCB127M015CCSZ070H
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
120 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
ESR
1990 mΩ
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
565.5 mA
Surface Mount
NO
Tan Delta
18.0
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. TWCB127M015CCSZ070H
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for TWCB127M015CCSZ070H

This table gives cross-reference parts and alternative options found for TWCB127M015CCSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB127M015CCSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39006/09-8269 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB127M015CCSZ070H vs M39006/09-8269
TWCB127M015CCLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCB127M015CCSZ070H vs TWCB127M015CCLZ900H
M39006/22-0290H Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF Kyocera AVX Components TWCB127M015CCSZ070H vs M39006/22-0290H
138D127X0015F0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB127M015CCSZ070H vs 138D127X0015F0E3
TWCB127M015CLLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCB127M015CCSZ070H vs TWCB127M015CLLZ900H
M39006/22-0510 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF Kyocera AVX Components TWCB127M015CCSZ070H vs M39006/22-0510
M39006/22-0510 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED EXXELIA Group TWCB127M015CCSZ070H vs M39006/22-0510
M39006/22-0510H Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF Kyocera AVX Components TWCB127M015CCSZ070H vs M39006/22-0510H
M39006/09-8474 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB127M015CCSZ070H vs M39006/09-8474
M39006/30-0290 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF Kyocera AVX Components TWCB127M015CCSZ070H vs M39006/30-0290

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCB127M015CCSZ070H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCB127M015CCSZ070H by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWCB127M015CCSZ070H would you like to use for your alert(s)?
  • Please alert me when TWCB127M015CCSZ070H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCB127M015CCSZ070H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCB127M015CCSZ070H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCB127M015CCSZ070H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCB127M015CCSZ070H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCB127M015CCSZ070H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: