TWCA566M030CCSZ0000
vs
T291A566M030PS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.78 mm
4.78 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
5210 mΩ
2610 mΩ
JESD-609 Code
e0
e0
Leakage Current
0.002 mA
0.002 mA
Length
11.51 mm
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
30 V
30 V
Ripple Current
312 mA
800 mA
Surface Mount
NO
NO
Tan Delta
0.22
11.0
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Series
T191A
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Reference Standard
MIL-PRF-39006/31
Series
T291(30V)
Compare TWCA566M030CCSZ0000 with alternatives
Compare T291A566M030PS with alternatives