Part Details for TWCA566M030CCSZ0000 by Kyocera AVX Components
Overview of TWCA566M030CCSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA566M030CCSZ0000
TWCA566M030CCSZ0000 CAD Models
TWCA566M030CCSZ0000 Part Data Attributes
|
TWCA566M030CCSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA566M030CCSZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5210 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 312 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA566M030CCSZ0000
This table gives cross-reference parts and alternative options found for TWCA566M030CCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA566M030CCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0129H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA566M030CCSZ0000 vs M39006/31-0129H |
T191A566M030ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 56uF, | KEMET Corporation | TWCA566M030CCSZ0000 vs T191A566M030ASC-0100 |
109D566X0030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566M030CCSZ0000 vs 109D566X0030C2E3 |
M39006/25-0217 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566M030CCSZ0000 vs M39006/25-0217 |
T191A566M030AC-0100 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 56uF, | KEMET Corporation | TWCA566M030CCSZ0000 vs T191A566M030AC-0100 |
T291A566M030MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 56uF, | KEMET Corporation | TWCA566M030CCSZ0000 vs T291A566M030MC-0100 |
T291A566M030RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCA566M030CCSZ0000 vs T291A566M030RS |
M39006/31-0041H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCA566M030CCSZ0000 vs M39006/31-0041H |
TWCA566M030SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA566M030CCSZ0000 vs TWCA566M030SCLZ070H |
T191A566M030AC-0200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 56uF, | KEMET Corporation | TWCA566M030CCSZ0000 vs T191A566M030AC-0200 |