TWCA336M050CLLZ9000 vs M39006/25-0225 feature comparison

TWCA336M050CLLZ9000 Kyocera AVX Components

Buy Now Datasheet

M39006/25-0225 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2480 mΩ
Leakage Current 0.002 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 700 mA 700 mA
Surface Mount NO NO
Tan Delta 0.0615 0.123
Terminal Shape WIRE WIRE
Base Number Matches 1 7
Rohs Code No
JESD-609 Code e0
Manufacturer Series M39006/25
Package Shape TUBULAR PACKAGE
Reference Standard MIL-C-39006
Terminal Finish Tin/Lead (Sn/Pb)

Compare TWCA336M050CLLZ9000 with alternatives