TWCA336M050CLLZ9000
vs
T291A336M050PS
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
4.78 mm
|
4.78 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
2480 mΩ
|
2480 mΩ
|
Leakage Current |
0.002 mA
|
0.002 mA
|
Length |
11.51 mm
|
11.51 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
700 mA
|
700 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.0615
|
6.15
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
T191A
|
Package Shape |
|
TUBULAR PACKAGE
|
Packing Method |
|
TRAY
|
Reference Standard |
|
MIL-PRF-39006/31
|
Series |
|
T291(50V)
|
Terminal Finish |
|
Tin/Lead (Sn60Pb40)
|
|
|
|
Compare TWCA336M050CLLZ9000 with alternatives
Compare T291A336M050PS with alternatives