TWCA107M015SCLZ070H vs M39006/21-0113 feature comparison

TWCA107M015SCLZ070H Kyocera AVX Components

Buy Now Datasheet

M39006/21-0113 Vishay Tansitor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP VISHAY TANSITOR
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 3980 mΩ
JESD-609 Code e3
Leakage Current 0.002 mA 0.002 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 900 mA
Surface Mount NO NO
Tan Delta 0.3 0.3
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Manufacturer Series M39006/21
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006/21

Compare TWCA107M015SCLZ070H with alternatives

Compare M39006/21-0113 with alternatives