M39006/21-0113 vs M39006/31-0025 feature comparison

M39006/21-0113 Vishay Intertechnologies

Buy Now Datasheet

M39006/31-0025 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.002 mA 0.002 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/21 MIL-PRF-39006/31
Surface Mount NO NO
Tan Delta 0.3 0.15
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 3 6
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
ESR 1990 mΩ
Ripple Current 900 mA

Compare M39006/21-0113 with alternatives

Compare M39006/31-0025 with alternatives