TWAE757M075CBEZ0700 vs T18D757M075EZUS feature comparison

TWAE757M075CBEZ0700 Kyocera AVX Components

Buy Now Datasheet

T18D757M075EZUS Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 25 Weeks
Samacsys Manufacturer Kyocera AVX
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 750 µF 750 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 700 mΩ 500 mΩ
JESD-609 Code e3 e0
Leakage Current 0.012 mA 0.02 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TRAY BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 1482 mA 2800 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Shape TUBULAR PACKAGE

Compare TWAE757M075CBEZ0700 with alternatives

Compare T18D757M075EZUS with alternatives