TW-40-05-S-D-120-300 vs TW-40-06-L-D-120-150 feature comparison

TW-40-05-S-D-120-300 Samtec Inc

Buy Now Datasheet

TW-40-06-L-D-120-150 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.12 inch 0.12 inch
3.16 inch 3.16 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
15 mΩ
SQ PIN-SKT SQ PIN-SKT
1050VAC V
500 Cycles
NO NO
5000000000 Ω
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
30u inch 10u inch
5.2 A 5.2 A
UL UL
0.3 inch 0.15 inch
2 mm 2 mm
SOLDER SOLDER
80 80
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT
GOLD OVER NICKEL
PHOSPHOR BRONZE
NO
NO
NO

Compare TW-40-05-S-D-120-300 with alternatives

Compare TW-40-06-L-D-120-150 with alternatives