TW-40-05-S-D-120-300 vs TW-40-02-L-D-120-000 feature comparison

TW-40-05-S-D-120-300 Samtec Inc

Buy Now Datasheet

TW-40-02-L-D-120-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.12 inch 0.12 inch
3.16 inch 3.16 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
RECTANGULAR RECTANGULAR
15 mΩ
SQ PIN-SKT SQ PIN-SKT
1050VAC V
500 Cycles
NO NO
5000000000 Ω
BLACK
LIQUID CRYSTAL POLYMER
e3 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
30u inch
5.2 A 5.2 A
UL
0.3 inch
2 mm 2 mm
SOLDER SOLDER
80 80
94V-0 94V-0
1 1
GOLD (10)
NOT SPECIFIED
NO
NO
NO

Compare TW-40-05-S-D-120-300 with alternatives

Compare TW-40-02-L-D-120-000 with alternatives