TW-16-08-L-D-550-012 vs SP2-032-S200/03-96/2 feature comparison

TW-16-08-L-D-550-012 Samtec Inc

Buy Now Datasheet

SP2-032-S200/03-96/2 E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.55 inch 0.551 inch
Body Length 1.264 inch 1.26 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50) AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 5.2 A 2 A
Reference Standard UL UL
Terminal Length 0.012 inch 0.118 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω

Compare TW-16-08-L-D-550-012 with alternatives

Compare SP2-032-S200/03-96/2 with alternatives