SP2-032-S200/03-96/2 vs TW-16-08-H-D-550-135 feature comparison

SP2-032-S200/03-96/2 E-tec Interconnect Ltd

Buy Now Datasheet

TW-16-08-H-D-550-135 Samtec Inc

Buy Now Datasheet
Yes
Contact Manufacturer Active
E-TEC INTERCONNECT LTD SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.551 inch 0.55 inch
1.26 inch 1.264 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU NOT SPECIFIED
Tin (Sn)
MALE MALE
BRASS NOT SPECIFIED
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V
NO NO
1000000000 Ω
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-40 °C -55 °C
RECTANGULAR RECTANGULAR
2 mm 2 mm
10u inch 30u inch
2 A 5.2 A
UL UL
0.118 inch 0.135 inch
2 mm 2 mm
SOLDER SOLDER
32 32
1 1
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
94V-0

Compare SP2-032-S200/03-96/2 with alternatives

Compare TW-16-08-H-D-550-135 with alternatives