TVS07RK17-26BB vs D38999/24TE26BX feature comparison

TVS07RK17-26BB Amphenol Corporation

Buy Now Datasheet

D38999/24TE26BX Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 26 26
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 49 49
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 17 E
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 17-26 E26
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare TVS07RK17-26BB with alternatives

Compare D38999/24TE26BX with alternatives