Part Details for TVS07RK17-26BB by Amphenol Corporation
Overview of TVS07RK17-26BB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF526BBCZ-3A | Analog Devices | ADSP-BF526 Processor,300Mhz,Et | |
ADRV9026BBCZ-REEL | Analog Devices | Madura Full FR | |
ADSP-BF526BBCZ-4A | Analog Devices | ADSP-BF526 Processor,400Mhz,Et |
Part Details for TVS07RK17-26BB
TVS07RK17-26BB CAD Models
TVS07RK17-26BB Part Data Attributes
|
TVS07RK17-26BB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK17-26BB
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 17-26 |
Alternate Parts for TVS07RK17-26BB
This table gives cross-reference parts and alternative options found for TVS07RK17-26BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK17-26BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24CE26BB | MIL Series Connector | Amphenol Corporation | TVS07RK17-26BB vs D38999/24CE26BB |
CTV07RW17-26BB | MIL Series Connector | Amphenol Corporation | TVS07RK17-26BB vs CTV07RW17-26BB |
CJ1424WE26BB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK17-26BB vs CJ1424WE26BB |
ACT24JE26BB | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK17-26BB vs ACT24JE26BB |
CJ1424CE26BB | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK17-26BB vs CJ1424CE26BB |
D38999/24TE26BX | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK17-26BB vs D38999/24TE26BX |
D38999/24TE26BB | MIL Series Connector | TE Connectivity | TVS07RK17-26BB vs D38999/24TE26BB |
D38999/24FE26BB | MIL Series Connector | Amphenol Corporation | TVS07RK17-26BB vs D38999/24FE26BB |
DTS24T17-26BB | MIL Series Connector | TE Connectivity | TVS07RK17-26BB vs DTS24T17-26BB |
D38999/24JE26BB | MIL Series Connector, | Amphenol Corporation | TVS07RK17-26BB vs D38999/24JE26BB |