TVS07RF-21-75PN(L/C) vs D38999/24WG75PN-L/C feature comparison

TVS07RF-21-75PN(L/C) Amphenol Corporation

Buy Now Datasheet

D38999/24WG75PN-L/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-C-38999 SERIES III STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4 4
Contact Sizes 8 8TW
Coupling Type THREADED THREADED
Degrees of Rotation 80
Other Description JAM NUT RECEPTACLE
Empty Shell NO YES
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 G
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 21-75 G75
Base Number Matches 1 1
DIN Conformance NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
IEC Conformance NO
MIL Conformance YES

Compare TVS07RF-21-75PN(L/C) with alternatives

Compare D38999/24WG75PN-L/C with alternatives