TVS07RF-21-75PN(L/C)
vs
D38999/24JG75PN-L/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-C-38999 SERIES III
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
4
4
Contact Sizes
8
8TW
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
YES
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
21
G
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
21-75
G75
Base Number Matches
1
1
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
46A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
46 A
Terminal Pitch
0.06 mm
Wire Size-Max
8 AWG
Compare TVS07RF-21-75PN(L/C) with alternatives
Compare D38999/24JG75PN-L/C with alternatives