TVS07RB-17-8PE vs D38999/24JE8HE feature comparison

TVS07RB-17-8PE Amphenol Corporation

Buy Now Datasheet

D38999/24JE8HE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165, EMI/RFI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material BRONZE COMPOSITE
Shell Size 17 E
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 1 3
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Quantities 8
Contact Sizes 16
Degrees of Rotation 79
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization E
Shell Finish CADMIUM
Unique Insert Number E8

Compare TVS07RB-17-8PE with alternatives

Compare D38999/24JE8HE with alternatives