Part Details for TVS07RB-17-8PE by Amphenol Corporation
Overview of TVS07RB-17-8PE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RB-17-8PE
TVS07RB-17-8PE CAD Models
TVS07RB-17-8PE Part Data Attributes
|
TVS07RB-17-8PE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RB-17-8PE
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Bronze, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | BRONZE | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for TVS07RB-17-8PE
This table gives cross-reference parts and alternative options found for TVS07RB-17-8PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-17-8PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24C-E-8HE | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | TVS07RB-17-8PE vs D38999/24C-E-8HE |
D38999/24CE8PE | Amphenol Corporation | Check for Price | MIL Series Connector | TVS07RB-17-8PE vs D38999/24CE8PE |
DTS24Y17-08PE | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TVS07RB-17-8PE vs DTS24Y17-08PE |
D38999/24KE08PE | TE's AMP | Check for Price | 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TVS07RB-17-8PE vs D38999/24KE08PE |
D38999/24JE8HE | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TVS07RB-17-8PE vs D38999/24JE8HE |
CTVS07RF17-8HE | Amphenol Corporation | Check for Price | MIL Series Connector | TVS07RB-17-8PE vs CTVS07RF17-8HE |
D38999/24ZE8PE | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | TVS07RB-17-8PE vs D38999/24ZE8PE |
CTV07RGW-17-8PE | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | TVS07RB-17-8PE vs CTV07RGW-17-8PE |
TVS07RS-17-8PE | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TVS07RB-17-8PE vs TVS07RS-17-8PE |
D38999/24WE8PE | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | TVS07RB-17-8PE vs D38999/24WE8PE |