TVS06RK17-26HA vs D38999/26W17-26PA feature comparison

TVS06RK17-26HA Amphenol Corporation

Buy Now Datasheet

D38999/26W17-26PA TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT CORROSION RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 E
Termination Type CRIMP SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 4
Pbfree Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Quantities 26
Contact Sizes 20
JESD-609 Code e4
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Finish CADMIUM
Unique Insert Number E26

Compare TVS06RK17-26HA with alternatives

Compare D38999/26W17-26PA with alternatives