Part Details for TVS06RK17-26HA by Amphenol Corporation
Overview of TVS06RK17-26HA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS06RK17-26HA
TVS06RK17-26HA CAD Models
TVS06RK17-26HA Part Data Attributes
|
TVS06RK17-26HA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RK17-26HA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for TVS06RK17-26HA
This table gives cross-reference parts and alternative options found for TVS06RK17-26HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RK17-26HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV06RW-17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RK17-26HA vs TV06RW-17-26PA |
D38999/26TE26HA | MIL Series Connector | TE Connectivity | TVS06RK17-26HA vs D38999/26TE26HA |
D38999/26LE26PA | MIL Series Connector | TE Connectivity | TVS06RK17-26HA vs D38999/26LE26PA |
CTV06RW-17-26HA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RK17-26HA vs CTV06RW-17-26HA |
DTS26Z17-26HA | MIL Series Connector | TE Connectivity | TVS06RK17-26HA vs DTS26Z17-26HA |
D38999/26F17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Smiths Group | TVS06RK17-26HA vs D38999/26F17-26PA |
D38999/26W17-26PA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | TVS06RK17-26HA vs D38999/26W17-26PA |
DTS26S17-26HA | MIL Series Connector | TE Connectivity | TVS06RK17-26HA vs DTS26S17-26HA |
D38999/26WE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | TVS06RK17-26HA vs D38999/26WE26PA |
D38999/26ZE26PA | MIL Series Connector, | Aero-Electric Connector Inc | TVS06RK17-26HA vs D38999/26ZE26PA |