TVS06RK13-35SE vs KJB6T13W35SE feature comparison

TVS06RK13-35SE Amphenol Corporation

Buy Now Datasheet

KJB6T13W35SE ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Base Number Matches 1 2
Contact Part Numbers 980-0008-870,AS39029/56-348
Contact Quantities 22
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 51
Other Description STRAIGHT PLUG
Insulator Material PLASTIC
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization E
Shell Finish CADMIUM
Unique Insert Number 13-35

Compare TVS06RK13-35SE with alternatives

Compare KJB6T13W35SE with alternatives