Part Details for KJB6T13W35SE by ITT Interconnect Solutions
Overview of KJB6T13W35SE by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJB6T13W35SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.4900 / $246.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.4900 / $246.6500 | Buy Now |
Part Details for KJB6T13W35SE
KJB6T13W35SE CAD Models
KJB6T13W35SE Part Data Attributes
|
KJB6T13W35SE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB6T13W35SE
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 980-0008-870,AS39029/56-348 | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for KJB6T13W35SE
This table gives cross-reference parts and alternative options found for KJB6T13W35SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB6T13W35SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FC35JE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJB6T13W35SE vs D38999/26FC35JE |
D38999/26ZC35SE | MIL Series Connector, | Aero-Electric Connector Inc | KJB6T13W35SE vs D38999/26ZC35SE |
DTS26F13-35JE | MIL Series Connector | TE Connectivity | KJB6T13W35SE vs DTS26F13-35JE |
D38999/26MC35JE | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJB6T13W35SE vs D38999/26MC35JE |
D38999/26K-C-35SE | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | KJB6T13W35SE vs D38999/26K-C-35SE |
KJB6T13J35JE | MIL Series Connector, | ITT Interconnect Solutions | KJB6T13W35SE vs KJB6T13J35JE |
D38999/26LC35SE | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | KJB6T13W35SE vs D38999/26LC35SE |
D38999/26WC35SE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJB6T13W35SE vs D38999/26WC35SE |
D38999/26CC35JE | MIL Series Connector | Amphenol Corporation | KJB6T13W35SE vs D38999/26CC35JE |
D38999/26LC35SE | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJB6T13W35SE vs D38999/26LC35SE |