TVR14151KSR vs TVR14151KSABY feature comparison

TVR14151KSR Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

TVR14151KSABY Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 95 V 95 V
Energy Absorbing Capacity-Max 40 J 40 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 125 V 125 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Package Height 18.5 mm
Package Length 16 mm
Package Style Radial
Package Width 5 mm
Rated Temperature 105 °C
Reference Standard CQC; CUL; TUV; UL; VDE
Technology METAL OXIDE
Terminal Finish TIN

Compare TVR14151KSR with alternatives

Compare TVR14151KSABY with alternatives