TVR14151KSABY
vs
TVR14151KSCF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
95 V
95 V
Energy Absorbing Capacity-Max
40 J
40 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
18.5 mm
Package Length
16 mm
Package Style
Radial
Package Width
5 mm
Packing Method
AMMO PACK
BULK
Rated Power Dissipation (P)
0.6 W
0.6 W
Rated Temperature
105 °C
Reference Standard
CQC; CUL; TUV; UL; VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
125 V
125 V
Base Number Matches
1
1
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Package Shape
DISK PACKAGE
Compare TVR14151KSABY with alternatives
Compare TVR14151KSCF with alternatives