TVP5150AM1IZQCR vs TVP5150AM1PBSRHIK feature comparison

TVP5150AM1IZQCR Texas Instruments

Buy Now Datasheet

TVP5150AM1PBSRHIK Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Lifetime Buy
parentfamilyid 900063
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description BGA-48 TFQFP,
Pin Count 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 6.8 6.8
Average Weight (mg) 141.6 180.75
CO2e (mg) 962.88 1229.1
Samacsys Description Video Decoder 1ADC 9-Bit 48-Pin BGA MICROSTAR JUNIOR T/R Video ICs Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70
Samacsys Manufacturer Texas Instruments Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Category CO2 Kg 6.8 6.8
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.31
Consumer IC Type COLOR SIGNAL DECODER COLOR SIGNAL DECODER
Input Type R-Y; B-Y; Y R-Y; B-Y; Y
JESD-30 Code S-PBGA-B48 S-PQFP-G32
JESD-609 Code e1 e4
Length 4 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFQFP
Package Equivalence Code BGA48,7X7,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 32.9 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Video Standard PAL;NTSC;SECAM
Width 4 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Total Weight 226.498095
CO2 1540.187046
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4

Compare TVP5150AM1IZQCR with alternatives

Compare TVP5150AM1PBSRHIK with alternatives