TVP5150AM1IZQCR vs TVP5150AZQCR feature comparison

TVP5150AM1IZQCR Texas Instruments

Buy Now Datasheet

TVP5150AZQCR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA-48 VFBGA,
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type COLOR SIGNAL DECODER COLOR SIGNAL DECODER
Input Type R-Y; B-Y; Y
JESD-30 Code S-PBGA-B48 S-PBGA-B48
JESD-609 Code e1
Length 4 mm 4 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA48,7X7,20 BGA48,7X7,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 32.9 mA
Supply Voltage-Max (Vsup) 1.95 V 2 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Video Standard PAL;NTSC;SECAM PAL; NTSC; SECAM
Width 4 mm 4 mm
Base Number Matches 1 1
Pbfree Code No

Compare TVP5150AM1IZQCR with alternatives

Compare TVP5150AZQCR with alternatives