TVA270SA
vs
PP1500SC-LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PROTEK DEVICES
|
Package Description |
PLASTIC, SMA, 2 PIN
|
,
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
8542.39.00.01
|
Breakover Voltage-Max |
365 V
|
|
Configuration |
SINGLE
|
|
DC Off-state Voltage-Max |
270 V
|
|
JESD-30 Code |
R-PDSO-C2
|
|
Non-Repetitive Pk On-state Cur |
22 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
UL RECOGNIZED
|
|
Surface Mount |
YES
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-214AA
|
Peak Reflow Temperature (Cel) |
|
270
|
Telecom IC Type |
|
SILICON SURGE PROTECTOR
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TVA270SA with alternatives
Compare PP1500SC-LF with alternatives