TV07RW-11-99PD vs D38999/24KB99HD feature comparison

TV07RW-11-99PD Amphenol Corporation

Buy Now Datasheet

D38999/24KB99HD Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature YES NO
IEC Conformance NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Base Number Matches 1 3
Contact Part Numbers M39029/107-621
Contact Quantities 7
Contact Sizes 20
Contact Type Crp Rear Rlse
Degrees of Rotation 119
Other Description Receptacle, Jam Nut
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number B99

Compare TV07RW-11-99PD with alternatives

Compare D38999/24KB99HD with alternatives