D38999/24KB99HD vs D38999/24JB99HD feature comparison

D38999/24KB99HD Defense Logistics Agency

Buy Now

D38999/24JB99HD TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEUTSCH CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/107-621
Contact Quantities 7 7
Contact Sizes 20 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 119 119
Other Description Receptacle, Jam Nut
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Material STAINLESS STEEL COMPOSITE
Shell Size B 11
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number B99 B99
Base Number Matches 3 4
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 1500 Cycles
EMI Shielded YES
IEC Conformance NO
JESD-609 Code e4
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Shell Finish CADMIUM
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/24KB99HD with alternatives

Compare D38999/24JB99HD with alternatives