TV07RF21-121PE vs TVS07RF21-121HE feature comparison

TV07RF21-121PE Amphenol Corporation

Buy Now Datasheet

TVS07RF21-121HE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Additional Feature STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 121 121
Contact Sizes 23 23HD
Coupling Type THREADED THREADED
Degrees of Rotation 79 79
Other Description JAM NUT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 121 121
Unique Insert Number 21-121 21-121
Base Number Matches 1 1

Compare TV07RF21-121PE with alternatives

Compare TVS07RF21-121HE with alternatives