Part Details for TV07RF21-121PE by Amphenol Corporation
Overview of TV07RF21-121PE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB10121PEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x5Pin,Gold Flash,NY4T,With one Post,With CAP |
Part Details for TV07RF21-121PE
TV07RF21-121PE CAD Models
TV07RF21-121PE Part Data Attributes
|
TV07RF21-121PE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RF21-121PE
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 121 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 79 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 121 | |
Unique Insert Number | 21-121 |
Alternate Parts for TV07RF21-121PE
This table gives cross-reference parts and alternative options found for TV07RF21-121PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RF21-121PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW21-121PE | MIL Series Connector | Amphenol Corporation | TV07RF21-121PE vs CTV07RW21-121PE |
TVS07RS21-121HE | MIL Series Connector | Amphenol Corporation | TV07RF21-121PE vs TVS07RS21-121HE |
CTV07RW21-121HE | MIL Series Connector | Amphenol Corporation | TV07RF21-121PE vs CTV07RW21-121HE |
TVS07RF21-121PE | MIL Series Connector | Amphenol Corporation | TV07RF21-121PE vs TVS07RF21-121PE |
TVS07RK21-121PE | MIL Series Connector | Amphenol Corporation | TV07RF21-121PE vs TVS07RK21-121PE |
CTVS07RF21-121PE | MIL Series Connector | Amphenol Corporation | TV07RF21-121PE vs CTVS07RF21-121PE |
TV07RW-21-121PE | MIL Series Connector, | Amphenol Corporation | TV07RF21-121PE vs TV07RW-21-121PE |
TVS07RS21-121PE | MIL Series Connector | Amphenol Corporation | TV07RF21-121PE vs TVS07RS21-121PE |
TVS07RF21-121HE | MIL Series Connector | Amphenol Corporation | TV07RF21-121PE vs TVS07RF21-121HE |