TV06RW-15-35PC vs DTS26K15-35HC feature comparison

TV06RW-15-35PC Amphenol Corporation

Buy Now Datasheet

DTS26K15-35HC TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare TV06RW-15-35PC with alternatives

Compare DTS26K15-35HC with alternatives