Part Details for TV06RW-15-35PC by Amphenol Corporation
Overview of TV06RW-15-35PC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for TV06RW-15-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW-15-35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: TV06RW-15-35PC) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$200.6324 | Buy Now |
DISTI #
654-TV06RW-15-35PC
|
Mouser Electronics | Standard Circular Connector CommercialVersion of D38999/26WD35PC | 0 |
|
$63.4700 / $78.7600 | Order Now |
DISTI #
80601501
|
Verical | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$41.2134 / $47.2086 | Buy Now |
Part Details for TV06RW-15-35PC
TV06RW-15-35PC CAD Models
TV06RW-15-35PC Part Data Attributes
|
TV06RW-15-35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-15-35PC
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for TV06RW-15-35PC
This table gives cross-reference parts and alternative options found for TV06RW-15-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06RW-15-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26SD35PY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | TV06RW-15-35PC vs D38999/26SD35PY |
D38999/26ZD35PC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | TV06RW-15-35PC vs D38999/26ZD35PC |
TVS06RB-15-35PC | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Bronze, Male, Crimp Terminal, Plug, | TV06RW-15-35PC vs TVS06RB-15-35PC |
D38999/26WD35HC | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | TV06RW-15-35PC vs D38999/26WD35HC |
D38999/26ZD35PY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | TV06RW-15-35PC vs D38999/26ZD35PY |
DTS26F15-35PC | TE Connectivity | Check for Price | MIL Series Connector | TV06RW-15-35PC vs DTS26F15-35PC |
D38999/26MD35PC | ITT Interconnect Solutions | Check for Price | 37 Contact(s), Composite, Male, Crimp Terminal, Plug, | TV06RW-15-35PC vs D38999/26MD35PC |
D38999/26ZD35PC | TE Connectivity | Check for Price | MIL Series Connector | TV06RW-15-35PC vs D38999/26ZD35PC |
D38999/26GD35PC | Glenair Inc | Check for Price | MIL Series Connector, | TV06RW-15-35PC vs D38999/26GD35PC |