TUSB2046BVF vs TUSB2046BIVFRG3 feature comparison

TUSB2046BVF Texas Instruments

Buy Now Datasheet

TUSB2046BIVFRG3 Texas Instruments

Buy Now Datasheet
Yes
Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFP
LQFP-32 LQFP,
32
compliant unknown
EAR99
8542.39.00.01 8542.31.00.01
Texas Instruments
USB USB
6 MHz 6 MHz
12 MBps 12 MBps
S-PQFP-G32 S-PQFP-G32
e4
7 mm 7 mm
3
32 32
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LQFP LQFP
QFP32,.35SQ,32 QFP32,.35SQ,32
SQUARE SQUARE
FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
260
Not Qualified
1.6 mm 1.6 mm
40 mA 40 mA
3.6 V 3.6 V
3 V 3.3 V
3.3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
30
7 mm 7 mm
BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
1 1

Compare TUSB2046BVF with alternatives

Compare TUSB2046BIVFRG3 with alternatives